
* Images are for reference only
IHB5BV152K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB5BV152K
- JLCPCB Part #
- C6968542
- Package
- Plugin,D=40.6mm
- Description
- 1.5mH 274mΩ 3.1A ±10% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6575
192+
$9.8389
496+
$9.5103
992+
$9.3476
Welcome back, may I help you?