
* Images are for reference only
IHB5BV151K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB5BV151K
- JLCPCB Part #
- C1336891
- Package
- Plugin,D=40.6mm
- Description
- 150uH ±10% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1578
200+
$8.1881
500+
$7.8998
1000+
$7.7580
Welcome back, may I help you?