
* Images are for reference only
IHB4EB150K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB4EB150K
- JLCPCB Part #
- C1336776
- Package
- Plugin,D=40.6mm
- Description
- 15uH 19.5A 6mΩ ±10% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5255
200+
$5.6225
500+
$5.4244
1000+
$5.3261
Welcome back, may I help you?