
* Images are for reference only
IHB3EB5R6M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB3EB5R6M
- JLCPCB Part #
- C1336626
- Package
- Plugin,D=27.9mm
- Description
- 20.3A 3mΩ 5.6uH ±20% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9563
200+
$3.8527
500+
$3.7173
1000+
$3.6513
Welcome back, may I help you?