
* Images are for reference only
IHA204EB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHA204EB
- JLCPCB Part #
- C1335925
- Package
- Plugin,D15.2xL23.4mm
- Description
- 2.4A 200mΩ 250uH Color Band Inductor ±10% 插件,D15.2xL23.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1792
200+
$1.2311
500+
$1.1876
1000+
$1.1666
Related Products
Welcome back, may I help you?