
* Images are for reference only
IH15EB500K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IH15EB500K
- JLCPCB Part #
- C17685520
- Package
- Plugin,D25.4xL41.3mm
- Description
- 10A 15A 20mΩ 50uH ±10% Plugin,D25.4xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3354
180+
$8.5140
480+
$8.2298
1020+
$8.0885
Welcome back, may I help you?