This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IGBRD5000CJWNCT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IGBRD5000CJWNCT5
JLCPCB Part #
C2085006
Package
0808
Description
-55℃~+125℃ 4W 5Ω 75V Thin Film Resistor ±350ppm/℃ ±5% 0808 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6473
200+ $1.0259
500+ $0.9890
1000+ $0.9713
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons