This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IFSC1111ABER6R8M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IFSC1111ABER6R8M01
JLCPCB Part #
C2050599
Package
SMD,2.9x2.9mm
Description
1.25A 1.49A 256mΩ 6.8uH ±20% SMD,2.9x2.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2698
200+ $0.1044
500+ $0.1007
1000+ $0.0989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons