
* Images are for reference only
IFDC5050HZER150M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFDC5050HZER150M
- JLCPCB Part #
- C26926248
- Package
- SMD,12.3x12.3mm
- Description
- 15uH 23mΩ 6.8A 7.1A Magnetic Shielded Inductor ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7805
10+
$0.7629
30+
$0.7517
100+
$0.7405
Related Products
Welcome back, may I help you?