
* Images are for reference only
IFCB0603ER18NG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFCB0603ER18NG
- JLCPCB Part #
- C2048822
- Package
- 0603
- Description
- 100mA 13@100MHz 18nH 2.15Ω 3.1GHz ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0304
500+
$0.0294
1000+
$0.0288
Related Products
Welcome back, may I help you?