This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IFCB0402ER2N2S

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IFCB0402ER2N2S
JLCPCB Part #
C6639201
Package
0402
Description
2.2nH 350mΩ 440mA 7@100MHz 8GHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0879
200+ $0.0350
500+ $0.0339
1000+ $0.0333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons