This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDCS7328ER681M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDCS7328ER681M
JLCPCB Part #
C2052082
Package
SMD,18.5x15.2mm
Description
1.4Ω 640mA 680uH 960mA ±20% SMD,18.5x15.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8606
250+ $0.3340
500+ $0.3211
1000+ $0.3163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons