
* Images are for reference only
IDCS7328ER150M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCS7328ER150M
- JLCPCB Part #
- C1335276
- Package
- SMD,18.5x15.2mm
- Description
- 15uH 3.4A 48mΩ 7A ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9953
250+
$0.3863
500+
$0.3719
1000+
$0.3654
Welcome back, may I help you?