
* Images are for reference only
IDC7328ER5R6M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDC7328ER5R6M
- JLCPCB Part #
- C5656656
- Package
- SMD,18.5x15.2mm
- Description
- 12A 20mΩ 5.3A 5.6uH ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9554
250+
$0.7803
500+
$0.7546
1000+
$0.7417
Welcome back, may I help you?