
* Images are for reference only
HVW1\220M00JEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVW1\220M00JEK
- JLCPCB Part #
- C1460864
- Package
- Plugin,D3.9xL13.8mm
- Description
- 1W 20MΩ Carbon Film Resistor ±5% 插件,D3.9xL13.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7633
200+
$5.3271
500+
$5.1396
1000+
$5.0467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?