
* Images are for reference only
HVW1\210K00JEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVW1\210K00JEK
- JLCPCB Part #
- C1458832
- Package
- Plugin,D3.9xL13.8mm
- Description
- 10kΩ 1W ±5% 插件,D3.9xL13.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3770
200+
$7.8866
500+
$7.6091
1000+
$7.4720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?