
* Images are for reference only
HVR3700008453FR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVR3700008453FR500
- JLCPCB Part #
- C1768064
- Package
- Plugin,D4xL10mm
- Description
- -55℃~+155℃ 500mW 845kΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D4xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1345
200+
$0.0521
500+
$0.0503
1000+
$0.0494
Welcome back, may I help you?