
* Images are for reference only
HVR3700007683FR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVR3700007683FR500
- JLCPCB Part #
- C1742676
- Package
- Plugin,D4xL10mm
- Description
- -55℃~+155℃ 500mW 768kΩ Metal Film Resistors ±1% ±200ppm/℃ 插件,D4xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
200+
$0.0421
500+
$0.0407
1000+
$0.0400
Welcome back, may I help you?