This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVR3700001074FR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HVR3700001074FR500
JLCPCB Part #
C1768013
Package
Plugin,D4xL10mm
Description
-55℃~+155℃ 1.07MΩ 500mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D4xL10mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1349
200+ $0.0523
500+ $0.0505
1000+ $0.0495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons