
* Images are for reference only
HV3640Y332KX8ATHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV3640Y332KX8ATHV
- JLCPCB Part #
- C7287030
- Package
- 3640
- Description
- 3.3nF 8kV X7R ±10% 3640 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0964
350+
$8.8168
700+
$8.5230
1050+
$8.3769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?