
* Images are for reference only
HTS91003304JKB23
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS91003304JKB23
- JLCPCB Part #
- C3539820
- Package
- Plugin,D8.5xL100mm
- Description
- -55℃~+155℃ 3.3MΩ 5W Thick Film Resistor ±100ppm/℃ ±5% 插件,D8.5xL100mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.5137
200+
$25.3540
500+
$24.4629
1000+
$24.0230
Welcome back, may I help you?