
* Images are for reference only
HSZ472MAQBRUKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HSZ472MAQBRUKR
- JLCPCB Part #
- C2309630
- Package
- Plugin,P=7.5mm
- Description
- 13mm 4.7nF 500V 7.5mm ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2278
1000+
$0.0882
2500+
$0.0852
5000+
$0.0835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?