
* Images are for reference only
HLZ30007Z20R00KJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HLZ30007Z20R00KJ
- JLCPCB Part #
- C19431558
- Package
- -
- Description
- 20Ω 300W Wirewound Resistor ±10% ±30ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.7499
200+
$39.8021
500+
$38.4712
1000+
$37.8146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?