
* Images are for reference only
HLT22507Z250R0KJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HLT22507Z250R0KJ
- JLCPCB Part #
- C19419992
- Package
- -
- Description
- 225W 250Ω Wirewound Resistor ±10% ±30ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.5855
200+
$33.7498
500+
$32.6228
1000+
$32.0658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?