This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCZ682KBCEH0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HCZ682KBCEH0KR
JLCPCB Part #
C1646502
Package
Plugin,P=10mm
Description
10mm 25mm 3kV 6.8nF ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0503
300+ $0.7932
600+ $0.7659
900+ $0.7530

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons