
* Images are for reference only
HBZ222MBBCRAKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBZ222MBBCRAKR
- JLCPCB Part #
- C2300238
- Package
- Plugin,P=7.5mm
- Description
- 11mm 2.2nF 2kV 7.5mm ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1938
1000+
$0.0751
2500+
$0.0725
5000+
$0.0710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?