This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBK471KBBCF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HBK471KBBCF0KR
JLCPCB Part #
C6204557
Package
Plugin
Description
2kV 470pF 7.5mm 8mm ±10% 插件 Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0709
200+ $0.4271
500+ $0.4143
1500+ $0.4062

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons