
* Images are for reference only
HAE472MBACRAKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HAE472MBACRAKR
- JLCPCB Part #
- C2312002
- Package
- Plugin,P=5mm
- Description
- 11mm 1kV 4.7nF 5mm ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2368
1000+
$0.0917
2500+
$0.0885
5000+
$0.0869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?