
* Images are for reference only
GSOT12C-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT12C-G3-18
- JLCPCB Part #
- C3713769
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 115pF 12A@8/20us 12V 13.5V 1uA 2 26V 312W IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1007
1000+
$0.0390
2500+
$0.0377
5000+
$0.0369
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?