This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSOT05C-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GSOT05C-G3-08
JLCPCB Part #
C3711288
Package
SOT-23-3
Description
-55℃~+150℃ 10uA 16V 2 260pF 30A@8/20us 480W 5V 6V IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2145
1000+ $0.0831
2500+ $0.0802
5000+ $0.0788

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons