
* Images are for reference only
GSOT04-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT04-HE3-18
- JLCPCB Part #
- C3705552
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 14.3V 20uA 30A@8/20us 310pF 429W 4V 5V IEC 61000-4-2 TVS Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
2000+
$0.0359
5000+
$0.0348
10000+
$0.0341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?