
* Images are for reference only
GSIB680-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSIB680-E3/45
- JLCPCB Part #
- C3591034
- Package
- GSIB-5S
- Description
- -55℃~+150℃ 10uA@800V 180A 6A 800V 950mV@3A Single-Phase Rectifier GSIB-5S Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.6835
10+
$2.6143
30+
$2.5692
100+
$2.5241
Related Products
Welcome back, may I help you?