
* Images are for reference only
GL41YHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GL41YHE3_A/I
- JLCPCB Part #
- C17454523
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 1.2V@1A 1.6kV 10uA 1A 30A DO-213AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2832
200+
$0.1131
500+
$0.1092
1000+
$0.1074
Related Products
Welcome back, may I help you?