
* Images are for reference only
GIB2403HE3_A/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GIB2403HE3_A/P
- JLCPCB Part #
- C22196666
- Package
- -
- Description
- -65℃~+150℃ 1 Pair Common Cathode 125A 150V 16A 5uA@150V 975mV@8A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7389
200+
$1.0930
500+
$1.0578
1000+
$1.0385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?