
* Images are for reference only
GF1G-E3/5CA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GF1G-E3/5CA
- JLCPCB Part #
- C17525946
- Package
- DO-214BA
- Description
- -65℃~+175℃ 1 Independent 1.1V@1A 1A 30A 400V 5uA DO-214BA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 6500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3003
10+
$0.2939
30+
$0.2890
100+
$0.2858
Related Products
Welcome back, may I help you?