Y578722K2220A9L
Extended
* Images are for reference only

Y578722K2220A9L

Attributes
Value
Manufacturer
MFR.Part #
Y578722K2220A9L
JLCPCB Part #
C1488987
Package
Plugin
Description
-55℃~+125℃ 22.222kΩ 600mW ±0.05% ±1ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance22.222kΩ
Power(Watts)600mW
Operating Temperature-55℃~+125℃
Tolerance±0.05%
Temperature Coefficient±1ppm/℃