This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ9V1B-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ9V1B-HE3-18
JLCPCB Part #
C7281309
Package
SOD-323
Description
1 Independent 200mW 30Ω 500nA@6V 60Ω 8.85V~9.23V 9.1V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0774
200+ $0.0309
500+ $0.0299
1000+ $0.0294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons