This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ33B-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ33B-HE3-18
JLCPCB Part #
C6954225
Package
SOD-323
Description
1 Independent 100nA@25V 200mW 250Ω 250Ω 32.15V~33.79V 33V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0884
200+ $0.0354
500+ $0.0341
1000+ $0.0336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons