This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ2V2B-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ2V2B-HE3-08
JLCPCB Part #
C6203601
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100Ω 120uA@700mV 1kΩ 2.22V~2.41V 2.2V 200mW SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0775
200+ $0.0309
500+ $0.0299
1000+ $0.0295

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons