
* Images are for reference only
GDZ2V2B-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ2V2B-HE3-18
- JLCPCB Part #
- C7197932
- Package
- SOD-323
- Description
- 1 Independent 100Ω 120uA@700mV 1kΩ 2.22V~2.41V 2.2V 200mW SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0310
500+
$0.0300
1000+
$0.0295
Related Products
Welcome back, may I help you?