
* Images are for reference only
GDZ2V0B-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ2V0B-HG3-08
- JLCPCB Part #
- C6564364
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100Ω 120uA@500mV 1kΩ 2.02V~2.2V 200mW 2V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1085
200+
$0.0433
500+
$0.0419
1000+
$0.0412
Related Products
Welcome back, may I help you?