This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ15B-HG3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ15B-HG3-18
JLCPCB Part #
C6049867
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100nA@11V 14.34V~14.98V 15V 200mW 42Ω 80Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1068
200+ $0.0426
500+ $0.0413
1000+ $0.0405

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons