
* Images are for reference only
GDZ10B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ10B-E3-08
- JLCPCB Part #
- C2981052
- Package
- SOD-323
- Description
- 1 Independent 100nA@7V 10V 200mW 30Ω 60Ω 9.77V~10.21V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1587
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1587
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0386
300+
$0.0331
3000+
$0.0291
6000+
$0.0258
9000+
$0.0241
Related Products
Welcome back, may I help you?