
* Images are for reference only
GBU4G-M3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBU4G-M3/45
- JLCPCB Part #
- C17443473
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 150A 1V@4A 400V 4A 5uA@400V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6317
200+
$1.0508
500+
$1.0154
800+
$0.9978
Related Products
Welcome back, may I help you?