
* Images are for reference only
GBL005-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBL005-E3/45
- JLCPCB Part #
- C17382310
- Package
- GBL
- Description
- -55℃~+150℃@(Tj) 1.1V@4A 150A 4A 50V 5uA@50V Single-Phase Rectifier GBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7541
200+
$0.7007
500+
$0.6766
1000+
$0.6653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?