
* Images are for reference only
GA0402A121JXAAC31G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA0402A121JXAAC31G
- JLCPCB Part #
- C2198470
- Package
- 0402
- Description
- 120pF 50V C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4321
10+
$0.3454
30+
$0.3068
100+
$0.2602
500+
$0.2394
1000+
$0.2281
Related Products
Welcome back, may I help you?