
* Images are for reference only
G24071933309J7B000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G24071933309J7B000
- JLCPCB Part #
- C1367748
- Package
- Plugin,D8.5xL19.3mm
- Description
- +100ppm/℃~+180ppm/℃ -55℃~+350℃ 33Ω 7W Wirewound Resistor ±5% 插件,D8.5xL19.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9809
250+
$0.3805
500+
$0.3661
1000+
$0.3597
Welcome back, may I help you?