
* Images are for reference only
G24071932209J7A000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G24071932209J7A000
- JLCPCB Part #
- C1410764
- Package
- Plugin,D8.5xL19.3mm
- Description
- +100ppm/℃~+180ppm/℃ -55℃~+350℃ 22Ω 7W Wirewound Resistor ±5% 插件,D8.5xL19.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1222
200+
$0.4354
500+
$0.4192
1000+
$0.4128
Welcome back, may I help you?