This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G22041431001J4C000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
G22041431001J4C000
JLCPCB Part #
C1368563
Package
Plugin,D5.7xL13mm
Description
+100ppm/℃~+180ppm/℃ -55℃~+350℃ 1kΩ 4W Wirewound Resistor ±5% 插件,D5.7xL13mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5937
200+ $0.2307
500+ $0.2227
1000+ $0.2178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons