
* Images are for reference only
G22041431007J4C000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G22041431007J4C000
- JLCPCB Part #
- C1366982
- Package
- Plugin,D5.7xL13mm
- Description
- +100ppm/℃~+180ppm/℃ -55℃~+350℃ 100mΩ 4W Wirewound Resistor ±5% 插件,D5.7xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6871
200+
$0.2665
500+
$0.2569
1000+
$0.2521
Welcome back, may I help you?